Arrow Electronic Components Online
CDBER0130RHF|COMCHIP|simage
CDBER0130RHF|COMCHIP|limage
Rectifiers

CDBER0130R-HF

Diode Schottky 35V 0.1A 2-Pin Case 0503 T/R

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    35
  • Maximum Continuous Forward Current (A)
    0.1
  • Peak Non-Repetitive Forward Surge Current (A)
    1
  • Maximum Forward Voltage (V)
    0.45@0.01A
  • Peak Reverse Current (uA)
    0.5@10V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.85(Max)
  • Package Length
    1.35(Max)
  • PCB changed
    2
  • Supplier Package
    Case 0503
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources