Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
6
Peak Non-Repetitive Forward Surge Current (A)
75
Maximum Forward Voltage (V)
0.55
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5(Max) mm
Package Width
6.2(Max) mm
Package Length
6.7(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing
Order Quantity