Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
20
Configuration
Single
Peak Reverse Repetitive Voltage (V)
20
Maximum Continuous Forward Current (A)
5
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
0.5
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max) mm
Package Width
6.22(Max) mm
Package Length
7.11(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

