Arrow Electronic Components Online
CDBB1200HF|COMCHIP|simage
CDBB1200HF|COMCHIP|limage
Rectifiers

CDBB1200-HF

SMD Schottky Barrier Rectifiers

Comchip Technology
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.99(Max)
  • Package Width
    4(Max)
  • Package Length
    4.85(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources