Arrow Electronic Components Online
CD75NP101KC|SUMIDA|simage
CD75NP101KC|SUMIDA|limage
Inductor Surface Mount

CD75NP-101KC

Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 0.72A 0.43Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.72
  • Maximum Saturation Current (A)
    0.72
  • Maximum DC Resistance (Ohm)
    0.43
  • Minimum Self Resonant Frequency (Hz)
    9.2M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    5.5
Order Quantity

Documentation and Resources

Datasheets
Design resources