Inductor Surface Mount
CD75NP-100KC
Inductor Power Unshielded Drum Core 10uH 10% 2.52MHz Ferrite 2.3A 0.07Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
2.3
Maximum Saturation Current (A)
2.3
Maximum DC Resistance (Ohm)
0.07
Minimum Self Resonant Frequency (Hz)
28M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
8.1
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
5.5

