Arrow Electronic Components Online
CD74HCT4053MT|TI|simage
CD74HCT4053MT|TI|limage
Analog Switch Multiplexers

CD74HCT4053MT

Analog Multiplexer Triple 2:1 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Triple 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    3
  • Number of Inputs per Chip
    6
  • Number of Outputs per Chip
    3
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    8@±4.5V|12@4.5V
  • Maximum Turn-On Time (ns)
    48@4.5V
  • Maximum Turn-Off Time (ns)
    50@4.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    200(Typ)@±4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    0|4.5
  • Typical Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±5
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    180@4.5V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources