Arrow Electronic Components Online
CD74HCT147E|TI|simage
CD74HCT147E|TI|limage
Top Searched
Encoders

CD74HCT147E

Encoder 9 to 4 Priority 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Priority
  • Logic Family
    HCT
  • Number of Element Inputs
    9
  • Number of Input Enables per Element
    0
  • Number of Element Outputs
    4
  • Number of Output Enables per Element
    0
  • Number of Encoded Keys
    0
  • Clock Controlling Signal
    No
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    35@4.5V
  • Absolute Propagation Delay Time (ns)
    53
  • Process Technology
    3um
  • Output Drive Capability
    -4mA/4mA
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources