Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
CD74HC73MT
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
JK-Type
Number of Channels per Chip
2
Number of Elements per Chip
2
Number of Element Inputs
2
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
160@2V|32@4.5V|28@6V
Absolute Propagation Delay Time (ns)
240
Input Signal Type
Single-Ended
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.004
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

