Analog Switch Multiplexers
CD74HC4053M96E4
Analog Multiplexer Triple 2:1 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Triple 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
3
Number of Inputs per Chip
6
Number of Outputs per Chip
3
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
8@±4.5V|10@6V|12@4.5V|60@2V
Maximum Turn-On Time (ns)
220@2V
Maximum Turn-Off Time (ns)
210@2V
Maximum Frequency (25°C) @ Vcc (MHz)
200(Typ)@±4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
10
Minimum Dual Supply Voltage (V)
0|2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
180@4.5V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

