Arrow Electronic Components Online
CD74HC4051QM96G4Q1|TI|simage
CD74HC4051QM96G4Q1|TI|limage
아날로그 스위치 멀티플렉서

CD74HC4051QM96G4Q1

Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8542.39.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    8@±4.5V|10@6V|4(Typ)@5V|12@4.5V|60@2V
  • Maximum Turn-On Time (ns)
    325@2V
  • Maximum Turn-Off Time (ns)
    250@2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    145(Typ)@±2.25V|180(Typ)@±4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    6
  • Minimum Dual Supply Voltage (V)
    2|0
  • Typical Dual Supply Voltage (V)
    ±5|±3
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Supply Current (mA)
    0.032@±5V
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    180@4.5V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources