Arrow Electronic Components Online
CD74HC4051E|TI|simage
CD74HC4051E|TI|limage
Analog Switch Multiplexers

CD74HC4051E

Analog Multiplexer Single 8:1 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    8@±4.5V, 10@6V, 12@4.5V, 60@2V
  • Maximum Turn-On Time (ns)
    325@2V
  • Maximum Turn-Off Time (ns)
    250@2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    145(Typ)@±2.25V, 180(Typ)@±4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    3, 5
  • Maximum Single Supply Voltage (V)
    6
  • Minimum Dual Supply Voltage (V)
    0, 2
  • Typical Dual Supply Voltage (V)
    ±3, ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    180@4.5V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
  • Family/Series
    CD74HC4051
  • ALIAS
    CD74HC4051E
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25
Order Quantity

Documentation and Resources

Design resources