Clock Generators and Synthesizers
CD74HC297E
High-Speed CMOS Logic Digital Phase-Locked Loop
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Typical Duty Cycle (%)
50
Input Logic Level
CMOS
Output Logic Level
CMOS
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

