Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
D-Type
Logic Family
HC
Latch Mode
Addressable
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Element
1
Number of Selection Inputs per Element
3
Number of Outputs per Chip
8
Number of Output Enables per Element
0
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
185@2V, 37@4.5V, 31@6V
Absolute Propagation Delay Time (ns)
280
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5, 3.3, 5
Maximum Operating Supply Voltage (V)
6
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Order Quantity

