Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
CD74HC147PW
SVHC
Yes
Automotive
No
PPAP
No
Type
Priority
Logic Family
HC
Number of Element Inputs
9
Number of Input Enables per Element
0
Number of Element Outputs
4
Number of Output Enables per Element
0
Number of Encoded Keys
0
Clock Controlling Signal
No
Maximum Propagation Delay Time @ Maximum CL (ns)
160@2V|32@4.5V|27@6V
Absolute Propagation Delay Time (ns)
240
Output Drive Capability
-5.2mA/5.2mA
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

