Arrow Electronic Components Online
CD74HC147E|TI|simage
CD74HC147E|TI|limage
Top Searched
Encoders

CD74HC147E

Encoder 9 to 4 Priority 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Priority
  • Logic Family
    HC
  • Number of Element Inputs
    9
  • Number of Input Enables per Element
    0
  • Number of Element Outputs
    4
  • Number of Output Enables per Element
    0
  • Number of Encoded Keys
    0
  • Clock Controlling Signal
    No
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    160@2V|32@4.5V|27@6V
  • Absolute Propagation Delay Time (ns)
    240
  • Output Drive Capability
    -5.2mA/5.2mA
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources