Arrow Electronic Components Online
CD6FC101JO3|CORNELL|simage
CD6FC101JO3|CORNELL|limage
Capacitor Mica

CD6FC101JO3

Cap Mica 100pF 300V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100pF
  • Tolerance
    5%
  • Voltage
    300VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    4.4
  • Size (mm)
    7 X 2.4 X 4.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    7(Max)
  • Product Depth (mm)
    2.4(Max)
  • Product Height (mm)
    4.4(Max)
  • Lead Diameter (mm)
    0.4
  • Seated Plane Height (mm)
    4.4(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources