Inductor Surface Mount
CD54NP-221KC
Inductor Power Unshielded Drum Core 220uH 10% 1KHz Ferrite 0.35A 1.57Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
220u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.35
Maximum Saturation Current (A)
0.35
Maximum DC Resistance (Ohm)
1.57
Minimum Self Resonant Frequency (Hz)
5.73M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
6.1
Mounting
Surface Mount
Maximum Product Depth (mm)
5.5
Maximum Product Height (mm)
4.85
Order Quantity

