Inductor Surface Mount
CD54NP-100MC
Inductor Power Unshielded Drum Core 10uH 20% 2.52MHz Ferrite 1.44A 0.1Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
1.44
Maximum Saturation Current (A)
1.44
Maximum DC Resistance (Ohm)
0.1
Minimum Self Resonant Frequency (Hz)
30.6M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
6.1
Mounting
Surface Mount
Maximum Product Depth (mm)
5.5
Maximum Product Height (mm)
4.85
Order Quantity

