Capacitor Mica
CD4FD471JO3F
Cap Mica 470pF 500V 5% (8.6 X 4.1 X 7.9mm) Radial 2.5mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
470pF
Tolerance
5%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
2.5
Size (mm)
8.6 X 4.1 X 7.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
8.6(Max)
Product Depth (mm)
4.1(Max)
Product Height (mm)
7.9(Max)
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
7.9(Max)
Mounting
Through Hole

