You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
D-Type
Logic Family
CD4000
Latch Mode
Addressable
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Element
1
Number of Selection Inputs per Element
3
Number of Outputs per Chip
8
Number of Output Enables per Element
0
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
400@5V, 150@10V, 100@15V
Absolute Propagation Delay Time (ns)
450
Maximum Low Level Output Current (mA)
4.2(Min)
Maximum High Level Output Current (mA)
-4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3, 5, 9, 12, 15
Maximum Operating Supply Voltage (V)
18
Typical Quiescent Current (uA)
0.08
Maximum Quiescent Current (uA)
100
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Order Quantity

