Arrow Electronic Components Online
CD4541BPW|TI|simage
CD4541BPW|TI|limage
Timers

CD4541BPW

Programmable Timer Single -55°C 125°C 14-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Internal Timers
    1
  • Absolute Propagation Delay Time (ns)
    18000
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    18000@5V|10000@10V|7500@15V
  • Output Logic Level
    HTL|TTL
  • Maximum High Level Output Current (mA)
    -12.6(Min)
  • Maximum Low Level Output Current (mA)
    12.6(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    9|12|15|3.3|5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.1
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources