You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Internal Timers
1
Absolute Propagation Delay Time (ns)
18000
Maximum Propagation Delay Time @ Maximum CL (ns)
18000@5V, 10000@10V, 7500@15V
Output Logic Level
TTL, HTL
Maximum High Level Output Current (mA)
-12.6(Min)
Maximum Low Level Output Current (mA)
12.6(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3, 5, 9, 12, 15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Family/Series
CD4541
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
Order Quantity

