Arrow Electronic Components Online
CD4518BE|TI|simage
CD4518BE|TI|limage
Top Purchased
Counter Shift Registers

CD4518BE

Counter Dual 4-Bit Decade UP 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Decade
  • Logic Family
    CD4000
  • Logic Function
    Counter
  • Operation Mode
    UP Counter
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    1
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    4
  • Number of Stages
    4
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    560@5V, 230@10V, 160@15V
  • Absolute Propagation Delay Time (ns)
    650
  • Output Type
    Push-Pull
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3, 5, 9, 12, 15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.1
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
  • Family/Series
    CD4518
  • ALIAS
    CD4518BE
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources