Arrow Electronic Components Online
CD4517BE|TI|simage
CD4517BE|TI|limage
Counter Shift Registers

CD4517BE

Shift Register Dual 64-Bit Serial to Parallel 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    CD4000
  • Logic Function
    Shift Register
  • Operation Mode
    Serial to Parallel
  • Number of Elements per Chip
    2
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    4
  • Number of Stages
    64
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    400@5V, 220@10V, 180@15V
  • Absolute Propagation Delay Time (ns)
    400
  • Output Type
    3-State
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5, 9, 12, 15, 3.3
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.1
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
  • Family/Series
    CD4517
  • ALIAS
    CD4517BE
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    25
Order Quantity

Documentation and Resources

Design resources