Arrow Electronic Components Online
CD4516BF3A|TI|simage
CD4516BF3A|TI|limage
Counter Shift Registers

CD4516BF3A

Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Binary
  • Logic Family
    CD4000
  • Logic Function
    Counter
  • Operation Mode
    UP Counter|Down Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Count Input Enables
    1
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    4
  • Number of Stages
    4
  • Preset Type
    Synchronous
  • Direction Type
    Bi-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    400@5V|200@10V|150@15V
  • Absolute Propagation Delay Time (ns)
    640
  • Output Type
    Push-Pull
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.1
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    21.34(Max)
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources