Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Multiplexer
Configuration
1 x 8:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Input Enables per Element
0
Number of Selection Inputs per Element
3
Number of Outputs per Chip
1
Number of Output Enables per Element
2
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
110@15V|150@10V|360@5V
Absolute Propagation Delay Time (ns)
400
Input Signal Type
Single-Ended
Parity Invert Input
No
Output Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
4.2(Min)
Maximum High Level Output Current (mA)
-4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Typical Quiescent Current (uA)
0.08
Maximum Quiescent Current (uA)
100
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
10.2
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing

