Arrow Electronic Components Online
CD4512BM96G4|TI|limage
CD4512BM96G4|TI|originalImage
Multiplexers

CD4512BM96G4

Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    CD4000
  • Logic Function
    Multiplexer
  • Configuration
    1 x 8:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    3
  • Number of Outputs per Chip
    1
  • Number of Output Enables per Element
    2
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    110@15V|150@10V|360@5V
  • Absolute Propagation Delay Time (ns)
    400
  • Input Signal Type
    Single-Ended
  • Parity Invert Input
    No
  • Output Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    15|12|9|5|3.3
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Quiescent Current (uA)
    0.08
  • Maximum Quiescent Current (uA)
    100
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    9.9 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources