Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Latch/Decoder/Driver
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Input Enables per Element
1
Number of Element Outputs
7
Number of Output Enables per Element
0
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
1040@5V|420@10V|300@15V
Absolute Propagation Delay Time (ns)
1320
Maximum Low Level Output Current (mA)
4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
10.2
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

