Arrow Electronic Components Online
CD4511BEE4|TI|simage
CD4511BEE4|TI|limage
Decoders and Demuxes

CD4511BEE4

Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    CD4000
  • Logic Function
    Latch/Decoder/Driver
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Input Enables per Element
    1
  • Number of Element Outputs
    7
  • Number of Output Enables per Element
    0
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1040@5V|420@10V|300@15V
  • Absolute Propagation Delay Time (ns)
    1320
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources