Level Translators
CD4504BPW
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
Voltage Level Shifter
Translation
CMOS/TTL to CMOS
Channel Type
Unidirectional
Number of Channels
6
Maximum Propagation Delay Time @ Maximum CL (ns)
550@5V@15V
Absolute Propagation Delay Time (ns)
550
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
4.2(Min)
Maximum High Level Output Current (mA)
-4.2(Min)
Minimum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

