Arrow Electronic Components Online
CD4504BM96|TI|simage
CD4504BM96|TI|limage
Level Translators

CD4504BM96

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    CD4000
  • Logic Function
    Voltage Level Shifter
  • Translation
    CMOS/TTL to CMOS
  • Channel Type
    Unidirectional
  • Number of Channels
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    550@5V@15V
  • Absolute Propagation Delay Time (ns)
    550
  • Process Technology
    7.6um
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources