Arrow Electronic Components Online
CD45E2GA332MVKA|TDK|simage
CD45E2GA332MVKA|TDK|limage
Capacitor Ceramic Single Layer

CD45-E2GA332M-VKA

Cap Ceramic Single Suppression X1/Y1 0.0033uF 400VAC/440VAC E 20% (11 X 6mm) Radial Disc 10mm 125°C Ammo

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0033uF
  • Tolerance
    20%
  • Voltage
    400VAC, 440VAC
  • Dielectric
    E
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1/Y1
  • Size (mm)
    11 X 6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    11(Max)
  • Product Depth (mm)
    6(Max)
  • Seated Plane Height (mm)
    15(Max)
  • Mounting
    Through Hole
  • Family/Series
    CD45
  • ROHS Version
    2011/65/EU
  • Quantity Packaging
    1000
Order Quantity

Documentation and Resources

Datasheets
Design resources