Capacitor Ceramic Single Layer
CD45-E2GA222M-NKA
Cap Ceramic Single Suppression X1/Y1 0.0022uF 400VAC/440VAC E 20% (9 X 6mm) Radial Disc 10mm 125°C Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
400VAC, 440VAC
Dielectric
E
Microwave Application
No
Construction
Disc
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X1/Y1
Size (mm)
9 X 6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
9(Max)
Product Depth (mm)
6(Max)
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole
Order Quantity

