Inductor Surface Mount
CD43NP-220MC
Inductor Power Unshielded Drum Core 22uH 20% 2.52MHz Ferrite 0.68A 0.378Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
20%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.68
Maximum Saturation Current (A)
0.68
Maximum DC Resistance (Ohm)
0.378
Minimum Self Resonant Frequency (Hz)
24.7M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
3.5

