Analog Switch Multiplexers
CD4051BQPWRG4Q1
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
60@5V|30@10V|20@15V
Maximum Turn-On Time (ns)
720@5V
Maximum Turn-Off Time (ns)
450@5V
Maximum Frequency (25°C) @ Vcc (MHz)
60(Typ)@±5V|20(Typ)@10V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
18|15|12|9
Maximum Single Supply Voltage (V)
20
Minimum Dual Supply Voltage (V)
±3
Typical Dual Supply Voltage (V)
±9|±5|±3
Maximum Dual Supply Voltage (V)
±10
Maximum On Resistance (Ohm)
1050@5V
Maximum On Resistance Range (Ohm)
>=1000
Propagation Delay Test Condition (pF)
50
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

