Counter Shift Registers
CD40110BE
Counter/Latch/Decoder/Driver Single 5-Bit Decade UP/Down 16-Pin PDIP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Decade
Logic Family
CD4000
Logic Function
Counter/Latch/Decoder/Driver
Operation Mode
UP Counter, Down Counter
Number of Elements per Chip
1
Number of Element Inputs
2
Number of Count Input Enables
1
Number of Selection Inputs per Element
0
Number of Element Outputs
7
Number of Stages
5
Direction Type
Bi-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
1850@5V, 720@10V, 500@15V
Absolute Propagation Delay Time (ns)
1300
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3, 5, 9, 12, 15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
No
Terminal Count Output
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
Family/Series
CD40110
ALIAS
CD40110BE
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25
Order Quantity

