Arrow Electronic Components Online
CD40109BQNSRQ1|TI|simage
CD40109BQNSRQ1|TI|limage
Level Translators

CD40109BQNSRQ1

Voltage Level Shifter 4-CH Unidirectional Automotive 16-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    CD4000
  • Logic Function
    Voltage Level Shifter
  • Channel Type
    Unidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    600@5V@10V
  • Absolute Propagation Delay Time (ns)
    740
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    4(Min)
  • Maximum High Level Output Current (mA)
    -4(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    15|3.3|5|9|12
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources