Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
CD4000
Logic Function
FIFO Register
Number of Channels per Chip
4
Number of Elements per Chip
1
Number of Element Inputs
4
Number of Input Enables per Element
1
Number of Selection Inputs per Element
0
Number of Element Outputs
4
Number of Output Enables per Element
2
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
420
Reset Type
Asynchronous
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
4.2(Min)
Maximum High Level Output Current (mA)
-4.2(Min)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

