Counter Shift Registers
CD40102BNSR
Counter Single 8-Bit Sync/Async Decade Down 16-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Decade
Logic Family
CD4000
Logic Function
Counter
Operation Mode
Down Counter
Number of Elements per Chip
1
Number of Element Inputs
8
Number of Count Input Enables
2
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Number of Stages
8
Reset Type
Asynchronous
Preset Type
Synchronous|Asynchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
190@15V|260@10V|600@5V
Absolute Propagation Delay Time (ns)
600
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
12|15|9|5|3.3
Maximum Operating Supply Voltage (V)
18
Maximum Quiescent Current (mA)
0.1
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
Yes
Terminal Count Output
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
10.2
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing

