Arrow Electronic Components Online
CD19FD821JO3|CORNELL|simage
CD19FD821JO3|CORNELL|limage
Capacitor Mica

CD19FD821JO3

Cap Mica 820pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    820pF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    8.7
  • Size (mm)
    16.5 X 5.3 X 13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    5.3(Max)
  • Product Height (mm)
    13(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    13(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources