Capacitor Mica
CD19FD511JO3
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
510pF
Tolerance
5%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
8.7
Size (mm)
16.5 X 5.1 X 13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
16.5(Max)
Product Depth (mm)
5.1(Max)
Product Height (mm)
13(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
13(Max)
Mounting
Through Hole

