Arrow Electronic Components Online
CD19FD502JO3F|CORNELL|simage
CD19FD502JO3F|CORNELL|limage
Capacitor Mica

CD19FD502JO3F

Cap Mica 0.005uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CD19FD502JO3F
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.005uF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    8.7
  • Size (mm)
    18 X 9.4 X 15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    9.4(Max)
  • Product Height (mm)
    15(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    15(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources