Arrow Electronic Components Online
CD19FD222GO3F|CORNELL|simage
CD19FD222GO3F|CORNELL|limage
Capacitor Mica

CD19FD222GO3F

Cap Mica 0.0022uF 500V 2% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0022uF
  • Tolerance
    2%
  • Voltage
    500VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    8.7
  • Size (mm)
    17 X 6.4 X 13.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    17(Max)
  • Product Depth (mm)
    6.4(Max)
  • Product Height (mm)
    13.5(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    13.5(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources