Capacitor Mica
CD19FD152JO3F
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.0015uF
Tolerance
5%
Voltage
500VDC
Microwave Application
No
Special Features
Stable Capacitance Over Wide Temperature Range
Termination Style
Radial
Terminal Pitch (mm)
8.7
Size (mm)
16.8 X 5.8 X 13.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
16.8(Max)
Product Depth (mm)
5.8(Max)
Product Height (mm)
13.2(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
13.2(Max)
Mounting
Through Hole
Order Quantity

