Arrow Electronic Components Online
CD18ZA0R00|SEI|simage
CD18ZA0R00|SEI|limage
Resistor Fixed Single-Through Hole

CD18ZA0R00

Res 0 Ohm Conformal Coated AXL Ammo

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.65
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    0
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    1.8
  • Product Length (mm)
    3.2
  • Lead Diameter (mm)
    0.45
  • Lead Length (mm)
    28
  • Diameter Tolerance (mm)
    ±0.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources