Capacitor Mica
CD15FD271JO3F
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
Automotive
No
PPAP
No
Capacitance Value
270pF
Tolerance
5%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
5.9
Size (mm)
11.9 X 5.3 X 9.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
11.9(Max)
Product Depth (mm)
5.3(Max)
Product Height (mm)
9.9(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
9.9(Max)
Mounting
Through Hole

