Arrow Electronic Components Online
CD15FD221JO3|CORNELL|simage
CD15FD221JO3|CORNELL|limage
Capacitor Mica

CD15FD221JO3

Cap Mica 220pF 500V 5%( 11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    220pF
  • Tolerance
    5%
  • Voltage
    500VDC
  • Microwave Application
    No
  • Special Features
    Stable Capacitance Over Wide Temperature Range
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.9
  • Size (mm)
    11.7 X 5.1 X 9.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.7(Max)
  • Product Depth (mm)
    5.1(Max)
  • Product Height (mm)
    9.7(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    11.68
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources