Capacitor Mica
CD15FD111JO3
Cap Mica 110pF 500V 5% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
110pF
Tolerance
5%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
5.9
Size (mm)
11.7 X 4.6 X 9.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
11.7(Max)
Product Depth (mm)
4.6(Max)
Product Height (mm)
9.4(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
9.4(Max)
Mounting
Through Hole

