Arrow Electronic Components Online
CD15FC821GO3F|CORNELL|simage
CD15FC821GO3F|CORNELL|limage
Capacitor Mica

CD15FC821GO3F

Cap Mica 820pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    820pF
  • Tolerance
    2%
  • Voltage
    300VDC
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.9
  • Size (mm)
    11.9 X 5.3 X 9.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    11.9(Max)
  • Product Depth (mm)
    5.3(Max)
  • Product Height (mm)
    9.9(Max)
  • Lead Diameter (mm)
    0.6
  • Seated Plane Height (mm)
    9.9(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources